



LTM4700EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4700EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4700EY#PBF |
Description | DC DC CNVRTR 0.5-1.8V 0.5-1.8V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 1.8V 0.5 ~ 1.8V 50A, 50A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4700EY#PBF Models |
Category | Current - Output (Max) 50A, 50A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 330-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) |
Voltage - Input (Max) 16V | Supplier Device Package 330-BGA (22x15) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.5 ~ 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 578,83000 Kč | 4 578,83 Kč |
| 5 | 4 407,97600 Kč | 22 039,88 Kč |
| 10 | 4 336,21300 Kč | 43 362,13 Kč |
| 25 | 4 243,06000 Kč | 106 076,50 Kč |
| Unit Price without VAT: | 4 578,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 540,38430 Kč |









