



LTM4678EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4678EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4678EY#PBF |
Description | DC DC CNVRTR 0.5-3.3V 0.5-3.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.5 ~ 3.3V 0.5 ~ 3.3V 25A, 25A 5.75V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4678EY#PBF Models |
Category | Voltage - Output 2 0.5 ~ 3.3V |
Mfr | Current - Output (Max) 25A, 25A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 5.75V | Size / Dimension 0.63" L x 0.63" W x 0.23" H (16.0mm x 16.0mm x 6.3mm) |
Voltage - Input (Max) 16V | Supplier Device Package 144-BGA (16x16) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 270,75000 Kč | 2 270,75 Kč |
| 5 | 2 186,15600 Kč | 10 930,78 Kč |
| 10 | 2 150,59800 Kč | 21 505,98 Kč |
| 25 | 2 104,45360 Kč | 52 611,34 Kč |
| 90 | 2 041,47078 Kč | 183 732,37 Kč |
| Unit Price without VAT: | 2 270,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 747,60750 Kč |








