Buck Switching Regulator IC Positive Adjustable 0.4V 2 Output 6A, 6A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT7182SRV#PBF

DigiKey Part Number
505-LT7182SRV#PBF-ND
Manufacturer
Manufacturer Product Number
LT7182SRV#PBF
Description
IC REG BUCK ADJ 6A/6A DL 40LQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 2 Output 6A, 6A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT7182SRV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
17V
Packaging
Tray
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 4MHz
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
40-LQFN (7x5)
Number of Outputs
2
Base Product Number
Voltage - Input (Min)
1.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 522
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1340,15000 Kč340,15 Kč
10269,41100 Kč2 694,11 Kč
25251,75080 Kč6 293,77 Kč
100232,33240 Kč23 233,24 Kč
364219,91723 Kč80 049,87 Kč
728214,89731 Kč156 445,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:340,15000 Kč
Unit Price with VAT:411,58150 Kč