



DC2836A | |
|---|---|
DigiKey Part Number | 505-DC2836A-ND |
Manufacturer | |
Manufacturer Product Number | DC2836A |
Description | EVAL BOARD FOR LT7182S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT7182S - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 9A, 9A |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 20V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LT7182S |
Voltage - Output 1.2V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 553,76000 Kč | 2 553,76 Kč |
| Unit Price without VAT: | 2 553,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 090,04960 Kč |



