
LT7184SRV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT7184SRV#TRPBFTR-ND - Tape & Reel (TR) 505-LT7184SRV#TRPBFCT-ND - Cut Tape (CT) 505-LT7184SRV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT7184SRV#TRPBF |
Description | DUAL 9A, 16V STEP-DOWN SILENT SW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 2 Output 9A 36-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 36-LQFN (4x5) |
Voltage - Input (Min) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,63000 Kč | 361,63 Kč |
| 10 | 287,09700 Kč | 2 870,97 Kč |
| 25 | 268,44360 Kč | 6 711,09 Kč |
| 100 | 249,52770 Kč | 24 952,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 222,33573 Kč | 555 839,33 Kč |
| Unit Price without VAT: | 361,63000 Kč |
|---|---|
| Unit Price with VAT: | 437,57230 Kč |


