Data Acquisition System (DAS) 16 b 15M LVDS - Serial 100-CSPBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS) 16 b 15M LVDS - Serial 100-CSPBGA (9x9)
ADAQ23875 LTSpice Demo Circuit Example
ADAQ23875: 16-Bit, 15 MSPS, μModule® Data Acquisition Solution

ADAQ23875BBCZ

DigiKey Part Number
505-ADAQ23875BBCZ-ND
Manufacturer
Manufacturer Product Number
ADAQ23875BBCZ
Description
16BIT 15MSPS UM ONE I/P RANGE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 16 b 15M LVDS - Serial 100-CSPBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADAQ23875BBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
LVDS - Serial
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Single Supply
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V, 4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
100-FBGA, CSPBGA
Resolution (Bits)
16 b
Supplier Device Package
100-CSPBGA (9x9)
Sampling Rate (Per Second)
15M
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 533,48000 Kč1 533,48 Kč
151 240,74400 Kč18 611,16 Kč
301 195,29000 Kč35 858,70 Kč
1051 132,54610 Kč118 917,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 533,48000 Kč
Unit Price with VAT:1 855,51080 Kč