
7009-1511-000 | |
|---|---|
DigiKey Part Number | 2201-7009-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 7009-1511-000 |
Description | SSMC M STR BHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7009-1511-000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,95000 Kč | 482,95 Kč |
| 10 | 410,53200 Kč | 4 105,32 Kč |
| 25 | 384,81760 Kč | 9 620,44 Kč |
| 50 | 366,45700 Kč | 18 322,85 Kč |
| 100 | 348,97420 Kč | 34 897,42 Kč |
| 250 | 327,14632 Kč | 81 786,58 Kč |
| 500 | 311,55236 Kč | 155 776,18 Kč |
| Unit Price without VAT: | 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 584,36950 Kč |









