
7010-1511-050 | |
|---|---|
DigiKey Part Number | 2201-7010-1511-050-ND |
Manufacturer | |
Manufacturer Product Number | 7010-1511-050 |
Description | SSMC / RIGHT ANGLE JACK MALE GOL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,28000 Kč | 662,28 Kč |
| 10 | 562,91400 Kč | 5 629,14 Kč |
| 25 | 527,67120 Kč | 13 191,78 Kč |
| 50 | 502,49900 Kč | 25 124,95 Kč |
| 100 | 478,53180 Kč | 47 853,18 Kč |
| 250 | 448,60548 Kč | 112 151,37 Kč |
| Unit Price without VAT: | 662,28000 Kč |
|---|---|
| Unit Price with VAT: | 801,35880 Kč |











