
22_SMA-50-0-10/111_NE | |
|---|---|
DigiKey Part Number | 3628-22_SMA-50-0-10/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 22_SMA-50-0-10/111_NE |
Description | 22_SMA-50-0-10/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,08000 Kč | 898,08 Kč |
| 10 | 763,36100 Kč | 7 633,61 Kč |
| 25 | 715,58680 Kč | 17 889,67 Kč |
| 50 | 681,45220 Kč | 34 072,61 Kč |
| 100 | 648,95580 Kč | 64 895,58 Kč |
| 250 | 608,38092 Kč | 152 095,23 Kč |
| Unit Price without VAT: | 898,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,67680 Kč |








