
21_1023-C50-2-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-21_1023-C50-2-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_1023-C50-2-2/111_NE |
Description | 21_1023-C50-2-2/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RD-316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 751,47600 Kč | 7 514,76 Kč |
| Unit Price without VAT: | 751,47600 Kč |
|---|---|
| Unit Price with VAT: | 909,28596 Kč |










