SSMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010-1511-000

DigiKey Part Number
2201-7010-1511-000-ND
Manufacturer
Manufacturer Product Number
7010-1511-000
Description
SSMC M RA BHD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SSMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Beryllium Copper
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1597,81000 Kč597,81 Kč
10508,15200 Kč5 081,52 Kč
25476,34400 Kč11 908,60 Kč
50453,61560 Kč22 680,78 Kč
100431,97720 Kč43 197,72 Kč
250404,96240 Kč101 240,60 Kč
500385,66270 Kč192 831,35 Kč
Manufacturers Standard Package
Unit Price without VAT:597,81000 Kč
Unit Price with VAT:723,35010 Kč