



7105-1521-019 | |
|---|---|
DigiKey Part Number | 2201-7105-1521-019-ND |
Manufacturer | |
Manufacturer Product Number | 7105-1521-019 |
Description | SSMC F RA NA CR 2/50D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-316DS | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,54000 Kč | 621,54 Kč |
| 10 | 528,31000 Kč | 5 283,10 Kč |
| 25 | 495,23360 Kč | 12 380,84 Kč |
| 50 | 471,60240 Kč | 23 580,12 Kč |
| 100 | 449,10730 Kč | 44 910,73 Kč |
| 250 | 421,02500 Kč | 105 256,25 Kč |
| 500 | 400,95848 Kč | 200 479,24 Kč |
| Unit Price without VAT: | 621,54000 Kč |
|---|---|
| Unit Price with VAT: | 752,06340 Kč |










