
SF1F-21GC-P0.6 | |
|---|---|
DigiKey Part Number | 455-SF1F-21GC-P0.6-ND |
Manufacturer | |
Manufacturer Product Number | SF1F-21GC-P0.6 |
Description | JFA-J1100 CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,64508 Kč | 18 225,40 Kč |
| Unit Price without VAT: | 3,64508 Kč |
|---|---|
| Unit Price with VAT: | 4,41055 Kč |




