
7105-1521-003 | |
|---|---|
DigiKey Part Number | 2201-7105-1521-003-ND |
Manufacturer | |
Manufacturer Product Number | 7105-1521-003 |
Description | SSMC F RA NA CR 2.6/50S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-174, 316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,77000 Kč | 554,77 Kč |
| 10 | 471,57300 Kč | 4 715,73 Kč |
| 25 | 442,04160 Kč | 11 051,04 Kč |
| 50 | 420,94700 Kč | 21 047,35 Kč |
| 100 | 400,87070 Kč | 40 087,07 Kč |
| 250 | 375,79868 Kč | 93 949,67 Kč |
| 500 | 357,88656 Kč | 178 943,28 Kč |
| Unit Price without VAT: | 554,77000 Kč |
|---|---|
| Unit Price with VAT: | 671,27170 Kč |








