
R223703020 | |
|---|---|
DigiKey Part Number | 2201-R223703020-ND |
Manufacturer | |
Manufacturer Product Number | R223703020 |
Description | COAX ADAPT MMBX TO MMBX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMBX Plug, Male Pin To MMBX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R223703020 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Box | Frequency - Max 12.4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Bronze |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MMBX Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) MMBX Plug, Male Pin | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 235,05200 Kč | 2 350,52 Kč |
| 25 | 220,31960 Kč | 5 507,99 Kč |
| 50 | 209,79940 Kč | 10 489,97 Kč |
| 100 | 199,78550 Kč | 19 978,55 Kč |
| 300 | 184,89510 Kč | 55 468,53 Kč |
| 500 | 178,35618 Kč | 89 178,09 Kč |
| 1 000 | 169,85450 Kč | 169 854,50 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |










