
09S121-271S3 | |
|---|---|
DigiKey Part Number | 1868-1043-ND |
Manufacturer | |
Manufacturer Product Number | 09S121-271S3 |
Description | CONN RPC2.40 PLUG STR 50OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 775,16000 Kč | 4 775,16 Kč |
| 10 | 4 059,43800 Kč | 40 594,38 Kč |
| 30 | 3 757,06700 Kč | 112 712,01 Kč |
| 50 | 3 635,01420 Kč | 181 750,71 Kč |
| Unit Price without VAT: | 4 775,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 777,94360 Kč |









