



LTM4680IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4680IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4680IY#PBF |
Description | DC DC CNVRTR 0.5-3.3V 0.5-3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.3V 0.5 ~ 3.3V 30A, 30A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4680IY#PBF Models |
Category | Current - Output (Max) 30A, 30A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.63" W x 0.32" H (16.0mm x 16.0mm x 8.1mm) |
Voltage - Input (Max) 16V | Supplier Device Package 144-BGA (16x16) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.5 ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 031,14000 Kč | 3 031,14 Kč |
| 5 | 2 918,18400 Kč | 14 590,92 Kč |
| 10 | 2 870,71800 Kč | 28 707,18 Kč |
| 25 | 2 809,06920 Kč | 70 226,73 Kč |
| Unit Price without VAT: | 3 031,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 667,67940 Kč |








