
DC2844A | |
|---|---|
DigiKey Part Number | 505-DC2844A-ND |
Manufacturer | |
Manufacturer Product Number | DC2844A |
Description | EVAL BOARD FOR LTM4680 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4680 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30A, 30A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTM4680 |
Voltage - Output 1V, 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,85000 Kč | 1 936,85 Kč |
| Unit Price without VAT: | 1 936,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,58850 Kč |


