
262109 | |
|---|---|
DigiKey Part Number | ACX1988-ND |
Manufacturer | |
Manufacturer Product Number | 262109 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 262109 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,83000 Kč | 229,83 Kč |
| 10 | 195,24900 Kč | 1 952,49 Kč |
| 25 | 183,01960 Kč | 4 575,49 Kč |
| 50 | 174,27700 Kč | 8 713,85 Kč |
| 100 | 165,95970 Kč | 16 595,97 Kč |
| 300 | 153,58753 Kč | 46 076,26 Kč |
| 500 | 148,15496 Kč | 74 077,48 Kč |
| 1 000 | 141,09225 Kč | 141 092,25 Kč |
| Unit Price without VAT: | 229,83000 Kč |
|---|---|
| Unit Price with VAT: | 278,09430 Kč |

