
0734152062 | |
|---|---|
DigiKey Part Number | 900-0734152062-ND |
Manufacturer | |
Manufacturer Product Number | 0734152062 |
Description | MMCX JACK,VERTICAL PCB/SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152062 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 82,17609 Kč | 657 408,72 Kč |
| Unit Price without VAT: | 82,17609 Kč |
|---|---|
| Unit Price with VAT: | 99,43307 Kč |

