
FFC3B11-04-T | |
---|---|
DigiKey Part Number | 2073-FFC3B11-04-TTR-ND - Tape & Reel (TR) 2073-FFC3B11-04-TCT-ND - Cut Tape (CT) 2073-FFC3B11-04-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B11-04-T |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B11-04-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 4,22800 Kč | 42,28 Kč |
25 | 3,96600 Kč | 99,15 Kč |
50 | 3,77860 Kč | 188,93 Kč |
100 | 3,59730 Kč | 359,73 Kč |
250 | 3,37112 Kč | 842,78 Kč |
500 | 3,20948 Kč | 1 604,74 Kč |
1 000 | 3,05597 Kč | 3 055,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,91006 Kč | 5 820,12 Kč |
4 000 | 2,77107 Kč | 11 084,28 Kč |
6 000 | 2,69283 Kč | 16 156,98 Kč |
10 000 | 2,59752 Kč | 25 975,20 Kč |
14 000 | 2,53657 Kč | 35 511,98 Kč |
20 000 | 2,47355 Kč | 49 471,00 Kč |
50 000 | 2,31879 Kč | 115 939,50 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |