
FFC2B35-50-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-50-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-50-GCT-ND - Cut Tape (CT) 2073-FFC2B35-50-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-50-G |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-50-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,60900 Kč | 126,09 Kč |
| 25 | 11,83000 Kč | 295,75 Kč |
| 50 | 11,26180 Kč | 563,09 Kč |
| 100 | 10,72290 Kč | 1 072,29 Kč |
| 250 | 10,05012 Kč | 2 512,53 Kč |
| 500 | 9,56976 Kč | 4 784,88 Kč |
| 1 000 | 9,11255 Kč | 9 112,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,52357 Kč | 17 047,14 Kč |
| 4 000 | 8,11678 Kč | 32 467,12 Kč |
| 6 000 | 7,88793 Kč | 47 327,58 Kč |
| 10 000 | 7,60886 Kč | 76 088,60 Kč |
| 14 000 | 7,43050 Kč | 104 027,00 Kč |
| 20 000 | 7,24603 Kč | 144 920,60 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |




