
05-50-D-0101-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-50-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 25 | 26,83560 Kč | 670,89 Kč |
| 50 | 25,55040 Kč | 1 277,52 Kč |
| 100 | 24,33040 Kč | 2 433,04 Kč |
| 300 | 22,51337 Kč | 6 754,01 Kč |
| 500 | 21,71614 Kč | 10 858,07 Kč |
| 1 000 | 20,67946 Kč | 20 679,46 Kč |
| 2 500 | 19,38518 Kč | 48 462,95 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |







