
05-50-A-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-50-A-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 25 | 27,32240 Kč | 683,06 Kč |
| 50 | 26,01660 Kč | 1 300,83 Kč |
| 100 | 24,77340 Kč | 2 477,34 Kč |
| 300 | 22,92420 Kč | 6 877,26 Kč |
| 500 | 22,11216 Kč | 11 056,08 Kč |
| 1 000 | 21,05658 Kč | 21 056,58 Kč |
| 2 500 | 19,73871 Kč | 49 346,78 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |








