
05-50-A-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-50-A-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 11" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 28,46480 Kč | 711,62 Kč |
| 50 | 27,10000 Kč | 1 355,00 Kč |
| 100 | 25,80650 Kč | 2 580,65 Kč |
| 300 | 23,87963 Kč | 7 163,89 Kč |
| 500 | 23,03354 Kč | 11 516,77 Kč |
| 1 000 | 21,93430 Kč | 21 934,30 Kč |
| 2 500 | 20,56158 Kč | 51 403,95 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |








