
05-50-A-0254-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-50-A-0254-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0254-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 27,93560 Kč | 698,39 Kč |
| 50 | 26,60020 Kč | 1 330,01 Kč |
| 100 | 25,32780 Kč | 2 532,78 Kč |
| 300 | 23,43657 Kč | 7 030,97 Kč |
| 500 | 22,60644 Kč | 11 303,22 Kč |
| 1 000 | 21,52715 Kč | 21 527,15 Kč |
| 2 500 | 20,17992 Kč | 50 449,80 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |








