
05-50-A-0127-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-50-A-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,15800 Kč | 281,58 Kč |
| 25 | 26,38200 Kč | 659,55 Kč |
| 50 | 25,12200 Kč | 1 256,10 Kč |
| 100 | 23,92300 Kč | 2 392,30 Kč |
| 300 | 22,13610 Kč | 6 640,83 Kč |
| 500 | 21,35244 Kč | 10 676,22 Kč |
| 1 000 | 20,33299 Kč | 20 332,99 Kč |
| 2 500 | 19,06047 Kč | 47 651,17 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |







