
05-50-A-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-50-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,50700 Kč | 275,07 Kč |
| 25 | 25,76880 Kč | 644,22 Kč |
| 50 | 24,53820 Kč | 1 226,91 Kč |
| 100 | 23,36660 Kč | 2 336,66 Kč |
| 300 | 21,62093 Kč | 6 486,28 Kč |
| 500 | 20,85522 Kč | 10 427,61 Kč |
| 1 000 | 19,85991 Kč | 19 859,91 Kč |
| 2 500 | 18,61691 Kč | 46 542,28 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











