
05-50-A-0076-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-50-A-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 5 | 44,85200 Kč | 224,26 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 35,71320 Kč | 892,83 Kč |
| 50 | 32,35800 Kč | 1 617,90 Kč |
| 100 | 29,32580 Kč | 2 932,58 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


