
05-50-D-0030-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-50-D-0030-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-D-0030-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,89480 Kč | 647,37 Kč |
| 50 | 24,65580 Kč | 1 232,79 Kč |
| 100 | 23,47790 Kč | 2 347,79 Kč |
| 300 | 21,72453 Kč | 6 517,36 Kč |
| 500 | 20,95474 Kč | 10 477,37 Kč |
| 1 000 | 19,95461 Kč | 19 954,61 Kč |
| 2 500 | 18,70569 Kč | 46 764,22 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |







