
05-50-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-50-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 23,83680 Kč | 595,92 Kč |
| 50 | 22,69880 Kč | 1 134,94 Kč |
| 100 | 21,61320 Kč | 2 161,32 Kč |
| 300 | 19,99990 Kč | 5 999,97 Kč |
| 500 | 19,29128 Kč | 9 645,64 Kč |
| 1 000 | 18,37031 Kč | 18 370,31 Kč |
| 2 500 | 17,22046 Kč | 43 051,15 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |








