Case Plastic, Polypropylene Black Hinged Door, Lid X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6776TC

DigiKey Part Number
510-6776TC-ND
Manufacturer
Manufacturer Product Number
6776TC
Description
CASE PLASTIC BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Hinged Door, Lid X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Container Type
Case
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1303,42000 Kč303,42 Kč
5259,41000 Kč1 297,05 Kč
10242,46400 Kč2 424,64 Kč
25221,75560 Kč5 543,89 Kč
50207,27120 Kč10 363,56 Kč
100193,73170 Kč19 373,17 Kč
250184,25744 Kč46 064,36 Kč
Manufacturers Standard Package
Unit Price without VAT:303,42000 Kč
Unit Price with VAT:367,13820 Kč