
6785UP | |
|---|---|
DigiKey Part Number | 510-6785UP-ND |
Manufacturer | |
Manufacturer Product Number | 6785UP |
Description | 17" TRADESMAN CASE - BLACK W/DIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 17.000" L x 12.250" W (431.80mm x 311.15mm) X 3.875" (98.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 17.000" L x 12.250" W (431.80mm x 311.15mm) | |
Height | 3.875" (98.43mm) | |
Area (L x W) | 208in² (1342cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 847,58500 Kč | 5 085,51 Kč |
| Unit Price without VAT: | 847,58500 Kč |
|---|---|
| Unit Price with VAT: | 1 025,57785 Kč |



