
6785TE | |
|---|---|
DigiKey Part Number | 510-6785TE-ND |
Manufacturer | |
Manufacturer Product Number | 6785TE |
Description | CASE PLASTIC BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,48000 Kč | 523,48 Kč |
| 5 | 447,46800 Kč | 2 237,34 Kč |
| 10 | 418,23800 Kč | 4 182,38 Kč |
| 25 | 382,51640 Kč | 9 562,91 Kč |
| 50 | 357,52460 Kč | 17 876,23 Kč |
| 100 | 339,90510 Kč | 33 990,51 Kč |
| Unit Price without VAT: | 523,48000 Kč |
|---|---|
| Unit Price with VAT: | 633,41080 Kč |




