
6781TC | |
|---|---|
DigiKey Part Number | 510-6781TC-ND |
Manufacturer | |
Manufacturer Product Number | 6781TC |
Description | CASE PLASTIC BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 5 | 317,23800 Kč | 1 586,19 Kč |
| 10 | 296,51300 Kč | 2 965,13 Kč |
| 25 | 271,18480 Kč | 6 779,62 Kč |
| 50 | 253,46680 Kč | 12 673,34 Kč |
| 100 | 236,90780 Kč | 23 690,78 Kč |
| 250 | 230,97800 Kč | 57 744,50 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |






