Case Plastic, Polypropylene Black Hinged Door, Lid X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6785TC

DigiKey Part Number
510-6785TC-ND
Manufacturer
Manufacturer Product Number
6785TC
Description
CASE PLASTIC BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Hinged Door, Lid X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Container Type
Case
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1365,37000 Kč365,37 Kč
5312,40800 Kč1 562,04 Kč
10292,01900 Kč2 920,19 Kč
25267,06080 Kč6 676,52 Kč
50249,61580 Kč12 480,79 Kč
100233,30880 Kč23 330,88 Kč
250227,04044 Kč56 760,11 Kč
Manufacturers Standard Package
Unit Price without VAT:365,37000 Kč
Unit Price with VAT:442,09770 Kč