
6780TC | |
|---|---|
DigiKey Part Number | 510-6780TC-ND |
Manufacturer | |
Manufacturer Product Number | 6780TC |
Description | CASE PLASTIC BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 5 | 214,81000 Kč | 1 074,05 Kč |
| 10 | 200,80400 Kč | 2 008,04 Kč |
| 25 | 183,64840 Kč | 4 591,21 Kč |
| 50 | 171,65020 Kč | 8 582,51 Kč |
| 100 | 160,43520 Kč | 16 043,52 Kč |
| 250 | 149,08580 Kč | 37 271,45 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |











