
6535TH | |
|---|---|
DigiKey Part Number | 510-6535TH-ND |
Manufacturer | |
Manufacturer Product Number | 6535TH |
Description | CASE GRAY 16"L X 11.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Gray Cover Included 16.000" L x 11.500" W (406.40mm x 292.10mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 16.000" L x 11.500" W (406.40mm x 292.10mm) | |
Height | - | |
Area (L x W) | 184in² (1187cm²) | |
Design | Cover Included | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| 5 | 650,68600 Kč | 3 253,43 Kč |
| 10 | 608,18600 Kč | 6 081,86 Kč |
| 25 | 556,22880 Kč | 13 905,72 Kč |
| 50 | 519,88520 Kč | 25 994,26 Kč |
| 100 | 517,60070 Kč | 51 760,07 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |



