Case Plastic, Polypropylene Black Cover Included, Lid 14.000" L x 11.000" W (355.60mm x 279.40mm) X 3.400" (86.36mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6786TC

DigiKey Part Number
510-6786TC-ND
Manufacturer
Manufacturer Product Number
6786TC
Description
CASE PLASTIC BLACK 14"L X 11"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Cover Included, Lid 14.000" L x 11.000" W (355.60mm x 279.40mm) X 3.400" (86.36mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Case
Size / Dimension
14.000" L x 11.000" W (355.60mm x 279.40mm)
Height
3.400" (86.36mm)
Area (L x W)
154in² (994cm²)
Design
Cover Included, Lid
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1404,63000 Kč404,63 Kč
5345,96400 Kč1 729,82 Kč
10323,36900 Kč3 233,69 Kč
25295,74440 Kč7 393,61 Kč
50276,42180 Kč13 821,09 Kč
100258,36360 Kč25 836,36 Kč
250254,60076 Kč63 650,19 Kč
Manufacturers Standard Package
Unit Price without VAT:404,63000 Kč
Unit Price with VAT:489,60230 Kč