


819769AE | |
|---|---|
DigiKey Part Number | 510-819769AE-ND |
Manufacturer | |
Manufacturer Product Number | 819769AE |
Description | BOX HDPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box High Density Polyethylene (HDPE) Black Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | 1.000" (25.40mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,46000 Kč | 611,46 Kč |
| 5 | 522,72400 Kč | 2 613,62 Kč |
| 24 | 448,61333 Kč | 10 766,72 Kč |
| 48 | 419,30813 Kč | 20 126,79 Kč |
| 72 | 404,73639 Kč | 29 141,02 Kč |
| Unit Price without VAT: | 611,46000 Kč |
|---|---|
| Unit Price with VAT: | 739,86660 Kč |



