
6783TC | |
|---|---|
DigiKey Part Number | 510-6783TC-ND |
Manufacturer | |
Manufacturer Product Number | 6783TC |
Description | CASE PLASTIC BLACK 14"L X 11"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Cover Included, Lid 14.000" L x 11.000" W (355.60mm x 279.40mm) X 3.400" (86.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 14.000" L x 11.000" W (355.60mm x 279.40mm) | |
Height | 3.400" (86.36mm) | |
Area (L x W) | 154in² (994cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,19000 Kč | 433,19 Kč |
| 5 | 370,32000 Kč | 1 851,60 Kč |
| 10 | 346,13100 Kč | 3 461,31 Kč |
| 25 | 316,55760 Kč | 7 913,94 Kč |
| 50 | 295,87440 Kč | 14 793,72 Kč |
| 100 | 276,54370 Kč | 27 654,37 Kč |
| 250 | 274,81176 Kč | 68 702,94 Kč |
| Unit Price without VAT: | 433,19000 Kč |
|---|---|
| Unit Price with VAT: | 524,15990 Kč |



