Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 9.126" L x 4.937" W (231.80mm x 125.40mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6723TE

DigiKey Part Number
510-6723TE-ND
Manufacturer
Manufacturer Product Number
6723TE
Description
COMP STORAGE PLAS 9.13"LX4.94"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 9.126" L x 4.937" W (231.80mm x 125.40mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
9.126" L x 4.937" W (231.80mm x 125.40mm)
Height
1.500" (38.10mm)
Area (L x W)
45.1in² (291cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
Compartments/Drawers - 1, Watertight
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,40000 Kč290,40 Kč
5248,19600 Kč1 240,98 Kč
12227,89833 Kč2 734,78 Kč
36204,76556 Kč7 371,56 Kč
60194,81950 Kč11 689,17 Kč
108183,96972 Kč19 868,73 Kč
252175,33329 Kč44 183,99 Kč
Manufacturers Standard Package
Unit Price without VAT:290,40000 Kč
Unit Price with VAT:351,38400 Kč