


6741TE | |
|---|---|
DigiKey Part Number | 510-6741TE-ND |
Manufacturer | |
Manufacturer Product Number | 6741TE |
Description | COMP STORAGE PLAS 10.75"LX7.19"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 10.752" L x 7.189" W (273.10mm x 182.60mm) X 1.875" (47.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 10.752" L x 7.189" W (273.10mm x 182.60mm) | |
Height | 1.875" (47.63mm) | |
Area (L x W) | 77.4in² (499cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 1, Watertight | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| 6 | 286,62333 Kč | 1 719,74 Kč |
| 12 | 267,89917 Kč | 3 214,79 Kč |
| 30 | 245,00467 Kč | 7 350,14 Kč |
| 54 | 231,36296 Kč | 12 493,60 Kč |
| 102 | 217,45696 Kč | 22 180,61 Kč |
| 252 | 210,24246 Kč | 52 981,10 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |


