
6775TD | |
|---|---|
DigiKey Part Number | 510-6775TD-ND |
Manufacturer | |
Manufacturer Product Number | 6775TD |
Description | CASE PLASTIC BLUE 9.5"L X 5.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Blue Cover Included 9.500" L x 5.750" W (241.30mm x 146.05mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 9.500" L x 5.750" W (241.30mm x 146.05mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 54.6in² (352cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,80000 Kč | 218,80 Kč |
| 5 | 186,96600 Kč | 934,83 Kč |
| 10 | 174,76600 Kč | 1 747,66 Kč |
| 25 | 159,84520 Kč | 3 996,13 Kč |
| 50 | 149,40080 Kč | 7 470,04 Kč |
| 100 | 139,64300 Kč | 13 964,30 Kč |
| 250 | 127,71068 Kč | 31 927,67 Kč |
| 500 | 127,56286 Kč | 63 781,43 Kč |
| Unit Price without VAT: | 218,80000 Kč |
|---|---|
| Unit Price with VAT: | 264,74800 Kč |



