
SE120F,BK | |
|---|---|
DigiKey Part Number | SR-R120-FB-ND |
Manufacturer | |
Manufacturer Product Number | SE120F,BK |
Description | CASE PLASTIC BLK 8.7"L X 7.45"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 8.700" L x 7.450" W (220.98mm x 189.23mm) | |
Height | 3.891" (98.83mm) | |
Area (L x W) | 64.8in² (418cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Foam Insert, Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,22000 Kč | 825,22 Kč |
| 5 | 690,28800 Kč | 3 451,44 Kč |
| 10 | 639,24200 Kč | 6 392,42 Kč |
| 25 | 577,50360 Kč | 14 437,59 Kč |
| 50 | 534,79800 Kč | 26 739,90 Kč |
| 100 | 495,23780 Kč | 49 523,78 Kč |
| 250 | 447,37584 Kč | 111 843,96 Kč |
| 500 | 414,24140 Kč | 207 120,70 Kč |
| Unit Price without VAT: | 825,22000 Kč |
|---|---|
| Unit Price with VAT: | 998,51620 Kč |







