Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE520F,BK

DigiKey Part Number
SR-R520-FB-ND
Manufacturer
Manufacturer Product Number
SE520F,BK
Description
CASE PLAS 14.850"L X 12.150"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
14.850" L x 12.150" W (377.19mm x 308.61mm)
Height
6.850" (173.99mm)
Area (L x W)
180in² (1161cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Black
Thickness
-
Features
Foam Insert, Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
5.2 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 206,89000 Kč2 206,89 Kč
51 846,39600 Kč9 231,98 Kč
101 709,84600 Kč17 098,46 Kč
251 544,64640 Kč38 616,16 Kč
501 430,28720 Kč71 514,36 Kč
1001 324,32920 Kč132 432,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 206,89000 Kč
Unit Price with VAT:2 670,33690 Kč
Alternate Color
CASE PLAS GM 14.850"L X 12.150"W
In-Stock: 0
Unit Price: 1 985,99000 Kč
CASE PLSTC YLW 14.85"L X 12.15"W
In-Stock: 1
Unit Price: 2 152,09000 Kč
CASE PLSTC ORG 14.85"L X 12.15"W
In-Stock: 3
Unit Price: 2 152,09000 Kč