
SE520F,OR | |
|---|---|
DigiKey Part Number | SR-R520-FO-ND |
Manufacturer | |
Manufacturer Product Number | SE520F,OR |
Description | CASE PLSTC ORG 14.85"L X 12.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 14.850" L x 12.150" W (377.19mm x 308.61mm) | |
Height | 6.850" (173.99mm) | |
Area (L x W) | 180in² (1161cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | Foam Insert, Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.2 lbs (2.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 152,09000 Kč | 2 152,09 Kč |
| 5 | 1 800,41000 Kč | 9 002,05 Kč |
| 10 | 1 667,26200 Kč | 16 672,62 Kč |
| 25 | 1 506,16960 Kč | 37 654,24 Kč |
| 50 | 1 394,67040 Kč | 69 733,52 Kč |
| 100 | 1 291,34970 Kč | 129 134,97 Kč |
| Unit Price without VAT: | 2 152,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 604,02890 Kč |





