
9500 | |
|---|---|
DigiKey Part Number | SR9500-ND |
Manufacturer | |
Manufacturer Product Number | 9500 |
Description | FOAM INSERT SE/SEAHORSE 520 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Foam Insert SE, Seahorse 520 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foam Insert | |
For Use With/Related Products | SE, Seahorse 520 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,85000 Kč | 362,85 Kč |
| 5 | 310,18200 Kč | 1 550,91 Kč |
| 10 | 289,89800 Kč | 2 898,98 Kč |
| 25 | 265,13760 Kč | 6 628,44 Kč |
| 50 | 247,81840 Kč | 12 390,92 Kč |
| 100 | 231,62890 Kč | 23 162,89 Kč |
| 250 | 225,20356 Kč | 56 300,89 Kč |
| Unit Price without VAT: | 362,85000 Kč |
|---|---|
| Unit Price with VAT: | 439,04850 Kč |
















