Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE520,OR

DigiKey Part Number
SR-R520-O-ND
Manufacturer
Manufacturer Product Number
SE520,OR
Description
CASE PLSTC ORG 14.85"L X 12.15"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
14.850" L x 12.150" W (377.19mm x 308.61mm)
Height
6.850" (173.99mm)
Area (L x W)
180in² (1161cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Orange
Thickness
-
Features
Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
4.5 lbs (2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 888,35000 Kč1 888,35 Kč
51 579,72200 Kč7 898,61 Kč
101 462,93100 Kč14 629,31 Kč
251 321,59720 Kč33 039,93 Kč
501 223,78020 Kč61 189,01 Kč
1001 133,15080 Kč113 315,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 888,35000 Kč
Unit Price with VAT:2 284,90350 Kč
Alternate Color
CASE PLAS 14.850"L X 12.150"W
In-Stock: 684
Unit Price: 1 888,35000 Kč
CASE PLSTC YLW 14.85"L X 12.15"W
In-Stock: 5
Unit Price: 1 831,45000 Kč