
SE920,BK | |
|---|---|
DigiKey Part Number | R-920,BK-ND |
Manufacturer | |
Manufacturer Product Number | SE920,BK |
Description | CASE PLASTIC BLK 24.13"L X 16"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 24.130" L x 16.000" W (612.90mm x 406.40mm) X 10.095" (256.41mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 24.130" L x 16.000" W (612.90mm x 406.40mm) | |
Height | 10.095" (256.41mm) | |
Area (L x W) | 386in² (2490cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles, Wheels | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 373,12000 Kč | 3 373,12 Kč |
| 5 | 2 822,04800 Kč | 14 110,24 Kč |
| 10 | 2 613,24300 Kč | 26 132,43 Kč |
| 25 | 2 360,59520 Kč | 59 014,88 Kč |
| 50 | 2 185,68180 Kč | 109 284,09 Kč |
| Unit Price without VAT: | 3 373,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 081,47520 Kč |







